MCR10EZHJ510 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 8,440
Unit Price: ₹0.14000
Datasheet

Direct


Vishay Dale
In Stock: 13,239
Unit Price: ₹0.14000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.00645
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.00645
Datasheet

Direct


Panasonic Industry
In Stock: 13,274
Unit Price: ₹0.14000
Datasheet

Direct


Panasonic Industry
In Stock: 1,86,465
Unit Price: ₹0.16000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₹0.04314
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10,000
Unit Price: ₹0.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,11,936
Unit Price: ₹0.14000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₹0.04778
Datasheet

Upgrade


Vishay Dale
In Stock: 11,439
Unit Price: ₹0.27000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.13421
Datasheet

Upgrade


Vishay Dale
In Stock: 13,603
Unit Price: ₹0.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.02392
Datasheet
51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHJ510

DigiKey Part Number
RHM51ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHJ510
Description
RES SMD 51 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHJ510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.48867₹2,443.35
Manufacturers Standard Package