MCR10EZPF3650 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 5,434
Unit Price: ₹8.87000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.66324
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹1.94216
Datasheet

Direct


Panasonic Electronic Components
In Stock: 21,631
Unit Price: ₹9.76000
Datasheet

Direct


YAGEO
In Stock: 62,086
Unit Price: ₹8.87000
Datasheet

Upgrade


YAGEO
In Stock: 9,980
Unit Price: ₹8.87000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2.76052
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2.71314
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.24005
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹7.18049
Datasheet

Similar


Bourns Inc.
In Stock: 19,402
Unit Price: ₹8.87000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹4.28472
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.35559
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹1.21965
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF3650

DigiKey Part Number
RHM365CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF3650
Description
RES SMD 365 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
365 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF3650 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.40661₹2,033.05
Manufacturers Standard Package