MCR10EZPF4640 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 23,728
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.69647
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹1.81209
Datasheet

Direct


Panasonic Industry
In Stock: 65,268
Unit Price: ₹10.25000
Datasheet

Direct


YAGEO
In Stock: 62,626
Unit Price: ₹9.32000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,462
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹0.70579
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹3.05426
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹2.84907
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹7.54024
Datasheet

Similar


Bourns Inc.
In Stock: 23,000
Unit Price: ₹9.32000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹4.49939
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.42351
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹1.38695
Datasheet
464 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF4640

DigiKey Part Number
RHM464CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF4640
Description
RES SMD 464 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
464 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF4640 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.42698₹2,134.90
Manufacturers Standard Package