Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF2872

DigiKey Part Number
RHM28.7KCJTR-ND - Tape & Reel (TR)
RHM28.7KCJCT-ND - Cut Tape (CT)
RHM28.7KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF2872
Description
RES SMD 28.7K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
28.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF2872 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,479
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.45399₹2,269.95
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.48500₹24.85
25₹1.81040₹45.26
50₹1.47300₹73.65
100₹1.20690₹120.69
250₹0.94064₹235.16
500₹0.78802₹394.01
1,000₹0.67087₹670.87
Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.13000₹21.30
50₹1.31340₹65.67
100₹1.08260₹108.26
500₹0.72766₹363.83
1,000₹0.62473₹624.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.