
MCR18ERTF29R4 | |
---|---|
DigiKey Part Number | RHM29.4CJTR-ND - Tape & Reel (TR) RHM29.4CJCT-ND - Cut Tape (CT) RHM29.4CJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF29R4 |
Description | RES SMD 29.4 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 29.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF29R4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.45399 | ₹2,269.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.48500 | ₹24.85 |
25 | ₹1.81040 | ₹45.26 |
50 | ₹1.47300 | ₹73.65 |
100 | ₹1.20690 | ₹120.69 |
250 | ₹0.94064 | ₹235.16 |
500 | ₹0.78802 | ₹394.01 |
1,000 | ₹0.67087 | ₹670.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.13000 | ₹21.30 |
50 | ₹1.31340 | ₹65.67 |
100 | ₹1.08260 | ₹108.26 |
500 | ₹0.72766 | ₹363.83 |
1,000 | ₹0.62473 | ₹624.73 |