MCR18ERTF4993 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 819
Unit Price: ₹20.41000
Datasheet

Direct


Vishay Dale
In Stock: 39,192
Unit Price: ₹9.76000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 61,169
Unit Price: ₹14.20000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹6.13584
Datasheet

Direct


YAGEO
In Stock: 8,38,972
Unit Price: ₹8.87000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


Vishay Dale
In Stock: 4,973
Unit Price: ₹20.41000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 48,766
Unit Price: ₹8.87000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3,82,970
Unit Price: ₹8.87000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹5.90227
Datasheet

Upgrade


YAGEO
In Stock: 4,124
Unit Price: ₹8.87000
Datasheet

Upgrade


Bourns Inc.
In Stock: 30,234
Unit Price: ₹8.87000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.87254
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹1.93036
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF4993

DigiKey Part Number
RHM499KCJTR-ND - Tape & Reel (TR)
RHM499KCJCT-ND - Cut Tape (CT)
RHM499KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF4993
Description
RES SMD 499K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
499 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF4993 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.45399₹2,269.95
Manufacturers Standard Package