MCR18ERTFL1R50 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 27,405
Unit Price: ₹19.57000
Datasheet

Upgrade


YAGEO
In Stock: 27,729
Unit Price: ₹10.25000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.63301
Datasheet
1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTFL1R50

DigiKey Part Number
RHM1.5CJTR-ND - Tape & Reel (TR)
RHM1.5CJCT-ND - Cut Tape (CT)
RHM1.5CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTFL1R50
Description
RES SMD 1.5 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR18ERTFL1R50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.51588₹2,579.40
Manufacturers Standard Package