3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTFL3R00

DigiKey Part Number
RHM3CJTR-ND - Tape & Reel (TR)
RHM3CJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR18ERTFL3R00
Description
RES SMD 3 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR18ERTFL3R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.70200₹27.02
25₹2.01280₹50.32
50₹1.64000₹82.00
100₹1.34190₹134.19
250₹1.05112₹262.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.51588₹2,579.40
Manufacturers Standard Package