
MCR18ERTJ1R8 | |
---|---|
DigiKey Part Number | RHM1.8CKTR-ND - Tape & Reel (TR) RHM1.8CKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ1R8 |
Description | RES SMD 1.8 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ1R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.21900 | ₹22.19 |
25 | ₹1.66840 | ₹41.71 |
50 | ₹1.33120 | ₹66.56 |
100 | ₹1.09150 | ₹109.15 |
250 | ₹0.84480 | ₹211.20 |
500 | ₹0.70638 | ₹353.19 |
1,000 | ₹0.59811 | ₹598.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.39702 | ₹1,985.10 |