Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

MCR18EZHF1002 | |
|---|---|
DigiKey Part Number | RHM10.0KFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZHF1002 |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZHF1002 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-1002ELF | Bourns Inc. | 2,95,999 | CR1206-FX-1002ELFCT-ND | ₹9.45000 | Direct |
| CRCW120610K0FKEA | Vishay Dale | 5,91,339 | 541-10.0KFCT-ND | ₹10.40000 | Direct |
| CRCW120610K0FKEAC | Vishay Dale | 73,415 | 541-3983-1-ND | ₹10.40000 | Direct |
| CRCW120610K0FKEBC | Vishay Dale | 39,139 | 541-CRCW120610K0FKEBCCT-ND | ₹10.40000 | Direct |
| CRG1206F10K | TE Connectivity Passive Product | 3,70,591 | A106069CT-ND | ₹9.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.05813 | ₹5,290.65 |









