
ML62Q1710-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML62Q1710-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML62Q1710-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML62Q1710-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1710-NNNTBZWBX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1700 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 52-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, LCD, LED, PWM, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-TQFP (10x10) | |
Package / Case | 52-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹340.13000 | ₹340.13 |
| 10 | ₹283.65800 | ₹2,836.58 |
| 25 | ₹263.08280 | ₹6,577.07 |
| 100 | ₹236.44080 | ₹23,644.08 |
| 250 | ₹222.11444 | ₹55,528.61 |
| 500 | ₹212.98964 | ₹1,06,494.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹205.24217 | ₹2,05,242.17 |
| 2,000 | ₹198.73499 | ₹3,97,469.98 |
| 3,000 | ₹195.44614 | ₹5,86,338.42 |