
ML610Q178 REFERENCE BOARD | |
|---|---|
DigiKey Part Number | 846-ML610Q178REFERENCEBOARD-ND |
Manufacturer | |
Manufacturer Product Number | ML610Q178 REFERENCE BOARD |
Description | ML610Q178 EVAL BRD |
Customer Reference | |
Detailed Description | ML610Q178 Lapis nX-U8/100 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | nX-U8/100 | |
Platform | - | |
Utilized IC / Part | ML610Q178 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |