
ML9472TBZ03A | |
|---|---|
DigiKey Part Number | ML9472TBZ0ARL-ND |
Manufacturer | |
Manufacturer Product Number | ML9472TBZ03A |
Description | IC DRVR 120 SEGMENT 80TQFP |
Customer Reference | |
Detailed Description | LCD Driver 80-TQFP (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 120 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 500 µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |