
BZX84C27VLYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C27VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C27VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84C27VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C27VLYFHT116 |
Description | DIODE ZENER 27V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±7.04% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.04% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹19.66200 | ₹196.62 |
| 100 | ₹10.53000 | ₹1,053.00 |
| 500 | ₹8.66630 | ₹4,333.15 |
| 1,000 | ₹7.73444 | ₹7,734.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.03182 | ₹21,095.46 |
| 6,000 | ₹5.96390 | ₹35,783.40 |
| 9,000 | ₹4.84567 | ₹43,611.03 |
| 15,000 | ₹4.47355 | ₹67,103.25 |
| 21,000 | ₹4.19337 | ₹88,060.77 |