8V Clamp 3A Ipp Tvs Diode Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5V6ALT116

DigiKey Part Number
846-MMBZ5V6ALT116TR-ND - Tape & Reel (TR)
846-MMBZ5V6ALT116CT-ND - Cut Tape (CT)
846-MMBZ5V6ALT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5V6ALT116
Description
TVS DIODE 3VWM 8VC SSD3
Customer Reference
Detailed Description
8V Clamp 3A Ipp Tvs Diode Surface Mount SSD3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
5.32V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹13.97800₹139.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹5.40572₹16,217.16
6,000₹4.85748₹29,144.88
9,000₹4.57781₹41,200.29
15,000₹4.26320₹63,948.00
21,000₹4.07680₹85,612.80
30,000₹3.89558₹1,16,867.40
75,000₹3.49769₹2,62,326.75
1,50,000₹3.25183₹4,87,774.50
Manufacturers Standard Package