Zener Diode 2.32 V 1 W ±5.68% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTFTR2.2B

DigiKey Part Number
PDZVTFTR2.2BTR-ND - Tape & Reel (TR)
PDZVTFTR2.2BCT-ND - Cut Tape (CT)
PDZVTFTR2.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR2.2B
Description
DIODE ZENER 2.32V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.32 V 1 W ±5.68% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTFTR2.2B Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
200 µA @ 700 mV
Mfr
Operating Temperature
150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.68%
Supplier Device Package
PMDTM
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,211
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹58.60000₹58.60
10₹36.19700₹361.97
100₹23.08880₹2,308.88
500₹17.41442₹8,707.21
1,000₹15.58186₹15,581.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.25062₹39,751.86
6,000₹12.07523₹72,451.38
9,000₹11.47614₹1,03,285.26
15,000₹10.80281₹1,62,042.15
21,000₹10.40411₹2,18,486.31
30,000₹10.01652₹3,00,495.60
Manufacturers Standard Package