Zener Diode 3.8 V 1 W ±5.56% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTFTR3.6B

DigiKey Part Number
PDZVTFTR3.6BTR-ND - Tape & Reel (TR)
PDZVTFTR3.6BCT-ND - Cut Tape (CT)
PDZVTFTR3.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR3.6B
Description
DIODE ZENER 3.8V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.8 V 1 W ±5.56% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTFTR3.6B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.56%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
60 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,302
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹49.39000₹49.39
10₹26.74400₹267.44
100₹19.47590₹1,947.59
500₹15.56206₹7,781.03
1,000₹13.88471₹13,884.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹12.02099₹36,062.97
6,000₹10.99595₹65,975.70
9,000₹9.87772₹88,899.48
15,000₹9.86243₹1,47,936.45
21,000₹9.68012₹2,03,282.52
30,000₹9.14462₹2,74,338.60
75,000₹8.61971₹6,46,478.25
Manufacturers Standard Package