7 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR10EZPFU7L00

DigiKey Part Number
RHM.007AJTR-ND - Tape & Reel (TR)
RHM.007AJCT-ND - Cut Tape (CT)
RHM.007AJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMR10EZPFU7L00
Description
RES 0.007 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PMR10EZPFU7L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.019" (0.47mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,441
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹80.14000₹80.14
10₹51.90500₹519.05
25₹44.31920₹1,107.98
50₹39.52960₹1,976.48
100₹35.47590₹3,547.59
250₹31.01604₹7,754.01
500₹28.22604₹14,113.02
1,000₹25.85352₹25,853.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹21.63201₹1,08,160.05
10,000₹20.25239₹2,02,523.90
15,000₹19.54384₹2,93,157.60
25,000₹18.74257₹4,68,564.25
35,000₹18.26517₹6,39,280.95
50,000₹18.17127₹9,08,563.50
Manufacturers Standard Package