
PMR10EZPFV4L00 | |
|---|---|
DigiKey Part Number | RHM.004AJTR-ND - Tape & Reel (TR) RHM.004AJCT-ND - Cut Tape (CT) RHM.004AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR10EZPFV4L00 |
Description | RES 0.004 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR10EZPFV4L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹51.90500 | ₹519.05 |
| 25 | ₹44.31920 | ₹1,107.98 |
| 50 | ₹39.52960 | ₹1,976.48 |
| 100 | ₹35.47590 | ₹3,547.59 |
| 250 | ₹31.01604 | ₹7,754.01 |
| 500 | ₹28.22604 | ₹14,113.02 |
| 1,000 | ₹25.85352 | ₹25,853.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹21.63201 | ₹1,08,160.05 |
| 10,000 | ₹20.25239 | ₹2,02,523.90 |
| 15,000 | ₹19.54384 | ₹2,93,157.60 |
| 25,000 | ₹18.74257 | ₹4,68,564.25 |
| 35,000 | ₹18.26517 | ₹6,39,280.95 |
| 50,000 | ₹18.17127 | ₹9,08,563.50 |