
PMR18EZPFU7L00 | |
|---|---|
DigiKey Part Number | RHM.007ALTR-ND - Tape & Reel (TR) RHM.007ALCT-ND - Cut Tape (CT) RHM.007ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPFU7L00 |
Description | RES 0.007 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPFU7L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹46.87300 | ₹468.73 |
| 25 | ₹39.95800 | ₹998.95 |
| 50 | ₹35.63440 | ₹1,781.72 |
| 100 | ₹31.93480 | ₹3,193.48 |
| 250 | ₹27.88872 | ₹6,972.18 |
| 500 | ₹25.35032 | ₹12,675.16 |
| 1,000 | ₹23.19586 | ₹23,195.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹19.35865 | ₹96,793.25 |
| 10,000 | ₹18.10464 | ₹1,81,046.40 |
| 15,000 | ₹17.46057 | ₹2,61,908.55 |
| 25,000 | ₹16.73222 | ₹4,18,305.50 |
| 35,000 | ₹16.29834 | ₹5,70,441.90 |
| 50,000 | ₹16.07459 | ₹8,03,729.50 |