
PMR50HZPFU7L00 | |
|---|---|
DigiKey Part Number | RHM.007ASTR-ND - Tape & Reel (TR) RHM.007ASCT-ND - Cut Tape (CT) RHM.007ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR50HZPFU7L00 |
Description | RES 0.007 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR50HZPFU7L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹56.09800 | ₹560.98 |
| 25 | ₹47.86040 | ₹1,196.51 |
| 50 | ₹42.75380 | ₹2,137.69 |
| 100 | ₹38.37400 | ₹3,837.40 |
| 250 | ₹33.59168 | ₹8,397.92 |
| 500 | ₹30.59296 | ₹15,296.48 |
| 1,000 | ₹28.04526 | ₹28,045.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹25.88055 | ₹51,761.10 |
| 4,000 | ₹24.04129 | ₹96,165.16 |
| 6,000 | ₹23.09693 | ₹1,38,581.58 |
| 10,000 | ₹22.02843 | ₹2,20,284.30 |
| 14,000 | ₹21.39185 | ₹2,99,485.90 |
| 20,000 | ₹20.77004 | ₹4,15,400.80 |
| 24,000 | ₹20.47176 | ₹4,91,322.24 |