Similar

PTZTE256.2A | |
|---|---|
DigiKey Part Number | PTZTE256.2ATR-ND - Tape & Reel (TR) PTZTE256.2ACT-ND - Cut Tape (CT) PTZTE256.2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE256.2A |
Description | DIODE ZENER 6.2V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | PTZTE256.2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 3 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹19.06461 | ₹28,596.91 |
| 3,000 | ₹17.35496 | ₹52,064.88 |
| 4,500 | ₹16.48357 | ₹74,176.07 |
| 7,500 | ₹15.50416 | ₹1,16,281.20 |
| 10,500 | ₹14.92405 | ₹1,56,702.52 |
| 15,000 | ₹14.36027 | ₹2,15,404.05 |
| 37,500 | ₹13.39548 | ₹5,02,330.50 |
