


QH8JE5TCR | |
|---|---|
DigiKey Part Number | 846-QH8JE5TCRTR-ND - Tape & Reel (TR) 846-QH8JE5TCRCT-ND - Cut Tape (CT) 846-QH8JE5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8JE5TCR |
Description | MOSFET 2P-CH 100V 2A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 19.7nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 590pF @ 50V |
Part Status Active | Power - Max 1.1W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-SMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 2A (Ta) | Supplier Device Package TSMT8 |
Rds On (Max) @ Id, Vgs 270mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.98000 | ₹137.98 |
| 10 | ₹86.76000 | ₹867.60 |
| 100 | ₹57.47150 | ₹5,747.15 |
| 500 | ₹44.87712 | ₹22,438.56 |
| 1,000 | ₹40.82265 | ₹40,822.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹35.67311 | ₹1,07,019.33 |
| 6,000 | ₹33.08102 | ₹1,98,486.12 |
| 9,000 | ₹31.76061 | ₹2,85,845.49 |
| 15,000 | ₹30.27760 | ₹4,54,164.00 |
| 21,000 | ₹29.39963 | ₹6,17,392.23 |
| 30,000 | ₹29.17996 | ₹8,75,398.80 |