Mosfet Array 100V 2A, 1.5A 1.5W Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 2A, 1.5A 1.5W Surface Mount TSMT8
846~TSMT8~~8

QS8M51TR

DigiKey Part Number
QS8M51TR-ND - Tape & Reel (TR)
QS8M51CT-ND - Cut Tape (CT)
QS8M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS8M51TR
Description
MOSFET N/P-CH 100V 2A/1.5A TSMT8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 2A, 1.5A 1.5W Surface Mount TSMT8
Datasheet
 Datasheet
EDA/CAD Models
QS8M51TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
2A, 1.5A
Rds On (Max) @ Id, Vgs
325mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.7nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
290pF @ 25V, 950pF @ 25V
Power - Max
1.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
TSMT8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,581
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹184.51000₹184.51
10₹117.60100₹1,176.01
100₹79.41310₹7,941.31
500₹63.03660₹31,518.30
1,000₹59.02588₹59,025.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹51.08425₹1,53,252.75
6,000₹48.22376₹2,89,342.56
Manufacturers Standard Package