
R6020XNJ2TRDC | |
|---|---|
DigiKey Part Number | 846-R6020XNJ2TRDCTR-ND - Tape & Reel (TR) 846-R6020XNJ2TRDCCT-ND - Cut Tape (CT) 846-R6020XNJ2TRDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6020XNJ2TRDC |
Description | NCH 600V 154M, TOLL, POWER MOSFE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 182W (Tc) Surface Mount TOLL-8N |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1.65mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1010 pF @ 100 V |
FET Type | Power Dissipation (Max) 182W (Tc) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8N |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 185mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹245.73000 | ₹245.73 |
| 10 | ₹183.25500 | ₹1,832.55 |
| 25 | ₹167.50960 | ₹4,187.74 |
| 100 | ₹150.21420 | ₹15,021.42 |
| 250 | ₹141.97672 | ₹35,494.18 |
| 500 | ₹137.00926 | ₹68,504.63 |
| 1,000 | ₹132.92075 | ₹1,32,920.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹129.55526 | ₹2,59,110.52 |
| 4,000 | ₹126.78588 | ₹5,07,143.52 |
| 6,000 | ₹125.39918 | ₹7,52,395.08 |