R6024ENZC8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 300
Unit Price: ₹598.11000
Datasheet

Similar


Rohm Semiconductor
In Stock: 268
Unit Price: ₹551.08000
Datasheet

Similar


IXYS
In Stock: 739
Unit Price: ₹630.94000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₹875.86000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₹642.46577
Datasheet

Similar


IXYS
In Stock: 201
Unit Price: ₹1,439.36000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₹1,783.69767

Similar


IXYS
In Stock: 0
Unit Price: ₹0.00000
TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6024ENZC8

DigiKey Part Number
R6024ENZC8-ND
Manufacturer
Manufacturer Product Number
R6024ENZC8
Description
MOSFET N-CH 600V 24A TO3PF
Customer Reference
Detailed Description
N-Channel 600 V 24A (Tc) 120W (Tc) Through Hole TO-3PF
Datasheet
 Datasheet
EDA/CAD Models
R6024ENZC8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
165mOhm @ 11.3A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
120W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PF
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes