
R8011KNXC7G | |
|---|---|
DigiKey Part Number | 846-R8011KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R8011KNXC7G |
Description | HIGH-SPEED SWITCHING NCH 800V 11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Ta) 65W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 5.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 100 V |
FET Type | Power Dissipation (Max) 65W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 450mOhm @ 5.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹591.63000 | ₹591.63 |
| 50 | ₹311.90200 | ₹15,595.10 |
| 100 | ₹284.86260 | ₹28,486.26 |
| 500 | ₹237.52064 | ₹1,18,760.32 |
| 1,000 | ₹222.32249 | ₹2,22,322.49 |
| 2,000 | ₹213.71074 | ₹4,27,421.48 |