Diode 90 V 200mA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 90 V 200mA Surface Mount
YDZVFHTR27

RB021VAM90TR

DigiKey Part Number
RB021VAM90TR-ND - Tape & Reel (TR)
RB021VAM90CT-ND - Cut Tape (CT)
RB021VAM90DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB021VAM90TR
Description
DIODE SCHOTTKY 90V 200MA TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 90 V 200mA Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RB021VAM90TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
490 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
900 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,997
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹18.35800₹183.58
100₹12.07690₹1,207.69
500₹8.94026₹4,470.13
1,000₹7.92640₹7,926.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.63422₹19,902.66
6,000₹5.77753₹34,665.18
9,000₹5.31171₹47,805.39
15,000₹5.18537₹77,780.55
21,000₹5.05454₹1,06,145.34
30,000₹4.83921₹1,45,176.30
75,000₹4.67540₹3,50,655.00
Manufacturers Standard Package