VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB056LAM-40TFTR

DigiKey Part Number
RB056LAM-40TFTR-ND - Tape & Reel (TR)
RB056LAM-40TFCT-ND - Cut Tape (CT)
RB056LAM-40TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB056LAM-40TFTR
Description
DIODE SCHOTTKY 40V 3A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB056LAM-40TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,732
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹52.23000₹52.23
10₹33.54900₹335.49
100₹21.63430₹2,163.43
500₹16.36026₹8,180.13
1,000₹14.65803₹14,658.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹9.92398₹29,771.94
6,000₹9.29460₹55,767.60
9,000₹9.07330₹81,659.70
Manufacturers Standard Package