
RB088RSM10STFTL1 | |
|---|---|
DigiKey Part Number | 846-RB088RSM10STFTL1TR-ND - Tape & Reel (TR) 846-RB088RSM10STFTL1CT-ND - Cut Tape (CT) 846-RB088RSM10STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088RSM10STFTL1 |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.7 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.53000 | ₹165.53 |
| 10 | ₹117.73200 | ₹1,177.32 |
| 100 | ₹83.69570 | ₹8,369.57 |
| 500 | ₹66.72284 | ₹33,361.42 |
| 1,000 | ₹63.92560 | ₹63,925.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹59.15327 | ₹2,36,613.08 |
| 8,000 | ₹56.76345 | ₹4,54,107.60 |