
RB095T-90HZC9 | |
|---|---|
DigiKey Part Number | 846-RB095T-90HZC9-ND |
Manufacturer | |
Manufacturer Product Number | RB095T-90HZC9 |
Description | DIODE ARR SCHOTT 90V 3A TO-220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 3A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 150 µA @ 90 V |
Packaging Tube | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case TO-220-3 Full Pack |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package TO-220FN |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹235.33000 | ₹235.33 |
| 50 | ₹115.41560 | ₹5,770.78 |
| 100 | ₹103.70580 | ₹10,370.58 |
| 500 | ₹83.18582 | ₹41,592.91 |