
RB098BGE150TL | |
|---|---|
DigiKey Part Number | 846-RB098BGE150TLTR-ND - Tape & Reel (TR) 846-RB098BGE150TLCT-ND - Cut Tape (CT) 846-RB098BGE150TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BGE150TL |
Description | DIODE ARR SCHOTT 150V 3A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 7 µA @ 150 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹250.67000 | ₹250.67 |
| 10 | ₹161.95700 | ₹1,619.57 |
| 100 | ₹111.22680 | ₹11,122.68 |
| 500 | ₹90.10714 | ₹45,053.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹80.84855 | ₹2,02,121.38 |
| 5,000 | ₹73.61694 | ₹3,68,084.70 |