
RB218NS200TL | |
|---|---|
DigiKey Part Number | 846-RB218NS200TLTR-ND - Tape & Reel (TR) 846-RB218NS200TLCT-ND - Cut Tape (CT) 846-RB218NS200TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218NS200TL |
Description | DIODE ARRAY SCHOTT 200V 20A LPTS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package LPTS |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹137.83149 | ₹1,37,831.49 |