
RB238NS-60TL | |
|---|---|
DigiKey Part Number | 846-RB238NS-60TLTR-ND - Tape & Reel (TR) 846-RB238NS-60TLCT-ND - Cut Tape (CT) 846-RB238NS-60TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB238NS-60TL |
Description | DIODE ARRAY SCHOTT 60V 40A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 40A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 860 mV @ 20 A |
Manufacturer Rohm Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 12 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹298.65000 | ₹298.65 |
| 10 | ₹193.65100 | ₹1,936.51 |
| 100 | ₹133.61820 | ₹13,361.82 |
| 500 | ₹107.96634 | ₹53,983.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹99.72128 | ₹99,721.28 |
| 2,000 | ₹92.78992 | ₹1,85,579.84 |
| 3,000 | ₹89.26091 | ₹2,67,782.73 |
| 5,000 | ₹85.29603 | ₹4,26,480.15 |
| 7,000 | ₹83.75949 | ₹5,86,316.43 |