UMR11NTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB530XNTR

DigiKey Part Number
RB530XNTR-ND - Tape & Reel (TR)
RB530XNCT-ND - Cut Tape (CT)
RB530XNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB530XNTR
Description
DIODE ARRAY SCHOT 30V 100MA UMD6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
RB530XNTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
530 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMD6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,342
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹52.36000₹52.36
10₹38.77900₹387.79
100₹30.57980₹3,057.98
500₹23.41672₹11,708.36
1,000₹21.10770₹21,107.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹14.87815₹44,634.45
6,000₹14.37588₹86,255.28
9,000₹14.30933₹1,28,783.97
Manufacturers Standard Package