
RB557WTL | |
---|---|
DigiKey Part Number | RB557WTLTR-ND - Tape & Reel (TR) RB557WTLCT-ND - Cut Tape (CT) RB557WTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB557WTL |
Description | DIODE ARRAY SCHOT 30V 100MA EMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | RB557WTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.06000 | ₹31.06 |
10 | ₹20.76500 | ₹207.65 |
100 | ₹16.51450 | ₹1,651.45 |
500 | ₹12.36858 | ₹6,184.29 |
1,000 | ₹11.03038 | ₹11,030.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹7.08056 | ₹21,241.68 |
6,000 | ₹7.01046 | ₹42,062.76 |
9,000 | ₹6.96323 | ₹62,669.07 |
15,000 | ₹6.34130 | ₹95,119.50 |