
BAS16HMT116 | |
---|---|
DigiKey Part Number | 846-BAS16HMT116TR-ND - Tape & Reel (TR) 846-BAS16HMT116CT-ND - Cut Tape (CT) 846-BAS16HMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HMT116 |
Description | DIODE STANDARD 80V 215MA SSD3 |
Customer Reference | |
Detailed Description | Diode 80 V 215mA Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSD3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹14.82000 | ₹148.20 |
100 | ₹9.23780 | ₹923.78 |
500 | ₹6.79748 | ₹3,398.74 |
1,000 | ₹6.00592 | ₹6,005.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹4.99754 | ₹14,992.62 |
6,000 | ₹4.48832 | ₹26,929.92 |
9,000 | ₹4.22866 | ₹38,057.94 |
15,000 | ₹3.93651 | ₹59,047.65 |
21,000 | ₹3.76342 | ₹79,031.82 |
30,000 | ₹3.59509 | ₹1,07,852.70 |
75,000 | ₹3.22557 | ₹2,41,917.75 |
1,50,000 | ₹2.99722 | ₹4,49,583.00 |
3,00,000 | ₹2.88405 | ₹8,65,215.00 |