
RB717FT106 | |
|---|---|
DigiKey Part Number | RB717FT106TR-ND - Tape & Reel (TR) RB717FT106CT-ND - Cut Tape (CT) RB717FT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB717FT106 |
Description | DIODE ARRAY SCHOTT 40V 30MA UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 30mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | RB717FT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹27.86300 | ₹278.63 |
| 100 | ₹18.68380 | ₹1,868.38 |
| 500 | ₹14.03382 | ₹7,016.91 |
| 1,000 | ₹12.53072 | ₹12,530.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.75296 | ₹26,258.88 |
| 6,000 | ₹8.47993 | ₹50,879.58 |
| 9,000 | ₹8.28299 | ₹74,546.91 |
| 15,000 | ₹7.96498 | ₹1,19,474.70 |
| 21,000 | ₹7.33840 | ₹1,54,106.40 |




