


RBR1VYM30AFHTR | |
|---|---|
DigiKey Part Number | 846-RBR1VYM30AFHTR-ND - Tape & Reel (TR) 846-RBR1VYM30AFHTRCT-ND - Cut Tape (CT) 846-RBR1VYM30AFHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1VYM30AFHTR |
Description | LOW VF, 30V, 1A, SOD-323HE, SCHO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount TUMD2M (SOD-323HE) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package TUMD2M (SOD-323HE) |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 1 A | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.60000 | ₹58.60 |
| 10 | ₹36.19700 | ₹361.97 |
| 100 | ₹23.08880 | ₹2,308.88 |
| 500 | ₹17.41442 | ₹8,707.21 |
| 1,000 | ₹15.58186 | ₹15,581.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.25062 | ₹39,751.86 |
| 6,000 | ₹12.07523 | ₹72,451.38 |
| 9,000 | ₹11.47614 | ₹1,03,285.26 |
| 15,000 | ₹10.80281 | ₹1,62,042.15 |
| 21,000 | ₹10.40411 | ₹2,18,486.31 |
| 30,000 | ₹10.01652 | ₹3,00,495.60 |