N-Channel 250 V 5A (Tc) 2.23W (Ta), 30W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCX051N25

DigiKey Part Number
RCX051N25-ND
Manufacturer
Manufacturer Product Number
RCX051N25
Description
MOSFET N-CH 250V 5A TO220FM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 5A (Tc) 2.23W (Ta), 30W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
RCX051N25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.5 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Type
Power Dissipation (Max)
2.23W (Ta), 30W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
250 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220FM
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.36Ohm @ 2.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹173.90000₹173.90
10₹110.76600₹1,107.66
100₹74.48330₹7,448.33