


RD3G04BBKHRBTL | |
|---|---|
DigiKey Part Number | 846-RD3G04BBKHRBTLTR-ND - Tape & Reel (TR) 846-RD3G04BBKHRBTLCT-ND - Cut Tape (CT) 846-RD3G04BBKHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3G04BBKHRBTL |
Description | NCH 40V 40A, TO-252 (DPAK), POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 53W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 310µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 790 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.01000 | ₹164.01 |
| 10 | ₹103.90200 | ₹1,039.02 |
| 100 | ₹69.71240 | ₹6,971.24 |
| 500 | ₹55.04498 | ₹27,522.49 |
| 1,000 | ₹50.32603 | ₹50,326.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹45.21869 | ₹1,13,046.73 |
| 5,000 | ₹42.06211 | ₹2,10,310.55 |
| 7,500 | ₹40.88530 | ₹3,06,639.75 |