RGTV00TS65GC13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGTVX6TS65GC13

DigiKey Part Number
846-RGTVX6TS65GC13-ND
Manufacturer
Manufacturer Product Number
RGTVX6TS65GC13
Description
IGBT TRENCH FS 650V 144A TO247GE
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 144 A 404 W Through Hole TO-247GE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
144 A
Current - Collector Pulsed (Icm)
320 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 80A
Power - Max
404 W
Switching Energy
2.65mJ (on), 1.8mJ (off)
Input Type
Standard
Gate Charge
171 nC
Td (on/off) @ 25°C
45ns/201ns
Test Condition
400V, 80A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247GE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹731.22000₹731.22
10₹497.83100₹4,978.31
120₹358.35433₹43,002.52
600₹316.24718₹1,89,748.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.