
RN771VTE-17 | |
|---|---|
DigiKey Part Number | 846-RN771VTE-17TR-ND - Tape & Reel (TR) 846-RN771VTE-17CT-ND - Cut Tape (CT) 846-RN771VTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN771VTE-17 |
Description | RF DIODE PIN 50V UMD2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 50 mA UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RN771VTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.9pF @ 35V, 1MHz | |
Resistance @ If, F | 7Ohm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹17.14600 | ₹171.46 |
| 25 | ₹15.20800 | ₹380.20 |
| 100 | ₹13.02740 | ₹1,302.74 |
| 250 | ₹11.99116 | ₹2,997.79 |
| 500 | ₹11.36870 | ₹5,684.35 |
| 1,000 | ₹10.85431 | ₹10,854.31 |