P-Channel 60 V 27A (Tc) 69W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 27A (Tc) 69W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3L270BJFRATCB

DigiKey Part Number
846-RQ3L270BJFRATCBTR-ND - Tape & Reel (TR)
846-RQ3L270BJFRATCBCT-ND - Cut Tape (CT)
846-RQ3L270BJFRATCBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3L270BJFRATCB
Description
PCH -60V -27A, HSMT8AG, POWER MO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 27A (Tc) 69W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
47mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
2.5V @ 584µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
+5V, -20V
Input Capacitance (Ciss) (Max) @ Vds
1780 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
69W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,991
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹175.19000₹175.19
10₹111.35700₹1,113.57
100₹74.98680₹7,498.68
500₹59.38184₹29,690.92
1,000₹54.89121₹54,891.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹47.99203₹1,43,976.09
6,000₹44.84576₹2,69,074.56
Manufacturers Standard Package