
RRE04EA4DTR | |
|---|---|
DigiKey Part Number | RRE04EA4DTR-ND - Tape & Reel (TR) RRE04EA4DCT-ND - Cut Tape (CT) RRE04EA4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE04EA4DTR |
Description | DIODE ARRAY GP 400V 400MA TSMD5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 400mA Surface Mount SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RRE04EA4DTR Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Manufacturer Rohm Semiconductor | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TSMD5 |
Current - Average Rectified (Io) (per Diode) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹42.95900 | ₹429.59 |
| 100 | ₹27.65760 | ₹2,765.76 |
| 500 | ₹21.06004 | ₹10,530.02 |
| 1,000 | ₹18.93260 | ₹18,932.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.22834 | ₹48,685.02 |
| 6,000 | ₹15.21168 | ₹91,270.08 |