Similar
Similar
Similar
Similar
Similar
Similar

RS1E300GNTB | |
|---|---|
DigiKey Part Number | 846-RS1E300GNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1E300GNTB |
Description | MOSFET N-CH 30V 30A 8-HSOP |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 80A (Tc) 3W (Ta), 33W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E300GNTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 39.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 33W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹42.57221 | ₹1,06,430.52 |
| 5,000 | ₹39.56100 | ₹1,97,805.00 |
| 7,500 | ₹38.08972 | ₹2,85,672.90 |





