RQ3P300BETB1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,830
Unit Price: ₹133.26000
Datasheet
N-Channel 100 V 10A (Ta), 36A (Tc) 2W (Ta), 32W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 10A (Ta), 36A (Tc) 2W (Ta), 32W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3P300BETB1

DigiKey Part Number
RQ3P300BETB1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RQ3P300BETB1
Description
MOSFET N-CH 100V 10A/36A 8HSMT
Customer Reference
Detailed Description
N-Channel 100 V 10A (Ta), 36A (Tc) 2W (Ta), 32W (Tc) Surface Mount 8-HSMT (3.2x3)
EDA/CAD Models
RQ3P300BETB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
21mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
19.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 32W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes