New at DigiKey
N-Channel 60 V 90A (Tc) 3W (Ta), 73W (Tc) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS6L090BHTB1

DigiKey Part Number
846-RS6L090BHTB1TR-ND - Tape & Reel (TR)
846-RS6L090BHTB1CT-ND - Cut Tape (CT)
846-RS6L090BHTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS6L090BHTB1
Description
NCH 60V 90A, HSOP8, POWER MOSFET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 3W (Ta), 73W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2210 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 73W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,495
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹225.51000₹225.51
10₹145.18400₹1,451.84
100₹99.08470₹9,908.47
500₹79.37398₹39,686.99
1,000₹77.98830₹77,988.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹66.18256₹1,65,456.40
5,000₹63.71593₹3,18,579.65
Manufacturers Standard Package