RSS050P03FU6TB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,410
Unit Price: ₹135.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,539
Unit Price: ₹78.28000
Datasheet

Similar


onsemi
In Stock: 27,752
Unit Price: ₹99.71000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,910
Unit Price: ₹93.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 256
Unit Price: ₹136.05000
Datasheet
P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS050P03FU6TB

DigiKey Part Number
RSS050P03FU6TB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSS050P03FU6TB
Description
MOSFET P-CH 30V 5A 8SOP
Customer Reference
Detailed Description
P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes