Diode 200 V 5A Surface Mount TO-252GE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSX078BGE2STL

DigiKey Part Number
846-RSX078BGE2STLTR-ND - Tape & Reel (TR)
846-RSX078BGE2STLCT-ND - Cut Tape (CT)
846-RSX078BGE2STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX078BGE2STL
Description
DIODE SCHOTTKY 200V 5A TO252GE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount TO-252GE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 nA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252GE
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,689
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹137.92000₹137.92
10₹95.05000₹950.50
100₹71.42710₹7,142.71
500₹56.45394₹28,226.97
1,000₹51.63809₹51,638.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹48.89470₹1,22,236.75
5,000₹45.85683₹2,29,284.15
7,500₹42.16667₹3,16,250.03
Manufacturers Standard Package